Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RL20203Q101V
RL20203Q101V - 1
RL20203Q101V - 2
RL20203Q101V - 3
Extended1/3
* Images are for reference only
RL20203Q101V
Attributes
Value
Manufacturer
RUILON(Shenzhen Ruilongyuan Elec)
MFR.Part #
RL20203Q101V
JLCPCB Part #
C39831946
Package
DFN2x2-3L
Description
-55℃~+125℃ 1.2nF 10V 11V 180A@8/20us 1uA 30V 4.5kW@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel DFN2x2-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
PackageDFN2x2-3L
Operating Temperature-55℃~+125℃
Junction Capacitance1.2nF
Peak Pulse Power Dissipation (Ppp)4.5kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage30V
PolarityBidirectional
Peak Pulse Current (Ipp)180A@8/20us
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)10V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RL20203Q101V
RL20203Q101V

* Images are for reference only

RL20203Q101V

Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
RL20203Q101V
JLCPCB Part #
C39831946
Package
DFN2x2-3L
Description
-55℃~+125℃ 1.2nF 10V 11V 180A@8/20us 1uA 30V 4.5kW@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel DFN2x2-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RL20203Q101V

* Images are for reference only

RL20203Q101V
Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
RL20203Q101V
JLCPCB Part #
C39831946
Package
DFN2x2-3L
Description
-55℃~+125℃ 1.2nF 10V 11V 180A@8/20us 1uA 30V 4.5kW@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel DFN2x2-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RL20203Q101V Specifications

RL20203Q101V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
PackageDFN2x2-3L
Operating Temperature-55℃~+125℃
Junction Capacitance1.2nF
Peak Pulse Power Dissipation (Ppp)4.5kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage30V
PolarityBidirectional
Peak Pulse Current (Ipp)180A@8/20us
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)10V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RL20203Q101V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RL20203Q101V Documents

RL20203Q101V datasheets or manufacturer documentation.

Datasheet: RL20203Q101V Datasheet (PDF)

RL20203Q101V Schematic Symbol & PCB Footprint

The RL20203Q101V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.