Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RLSD92Q0631VH
RLSD92Q0631VH - 1
RLSD92Q0631VH - 2
RLSD92Q0631VH - 3
Extended1/3
* Images are for reference only
RLSD92Q0631VH
Attributes
Value
Manufacturer
RUILON(Shenzhen Ruilongyuan Elec)
MFR.Part #
RLSD92Q0631VH
JLCPCB Part #
C39831934
Package
DFN1006-2
Description
-55℃~+125℃ 14V 1uA 450pF 52A@8/20us 6.3V 6.8V 720W@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel TVS Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
PackageDFN1006-2
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance450pF
Peak Pulse Power Dissipation (Ppp)720W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14V
PolarityUnidirectional
Peak Pulse Current (Ipp)52A@8/20us
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)6.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RLSD92Q0631VH
RLSD92Q0631VH

* Images are for reference only

RLSD92Q0631VH

Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
RLSD92Q0631VH
JLCPCB Part #
C39831934
Package
DFN1006-2
Description
-55℃~+125℃ 14V 1uA 450pF 52A@8/20us 6.3V 6.8V 720W@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel TVS Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLSD92Q0631VH

* Images are for reference only

RLSD92Q0631VH
Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
RLSD92Q0631VH
JLCPCB Part #
C39831934
Package
DFN1006-2
Description
-55℃~+125℃ 14V 1uA 450pF 52A@8/20us 6.3V 6.8V 720W@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel TVS Unidirectional DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLSD92Q0631VH Specifications

RLSD92Q0631VH technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
PackageDFN1006-2
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance450pF
Peak Pulse Power Dissipation (Ppp)720W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14V
PolarityUnidirectional
Peak Pulse Current (Ipp)52A@8/20us
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)6.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLSD92Q0631VH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RLSD92Q0631VH Documents

RLSD92Q0631VH datasheets or manufacturer documentation.

Datasheet: RLSD92Q0631VH Datasheet (PDF)

RLSD92Q0631VH Schematic Symbol & PCB Footprint

The RLSD92Q0631VH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.