


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | TVS | |
| Junction Capacitance | 1.1pF | |
| Peak Pulse Power Dissipation (Ppp) | 1.225kW | |
| Number of Channels | 2 | |
| Clamping Voltage | 35V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 35A@8/20us | |
| Voltage - Breakdown | 30V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLST236P24L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | TVS | |
| Junction Capacitance | 1.1pF | |
| Peak Pulse Power Dissipation (Ppp) | 1.225kW | |
| Number of Channels | 2 | |
| Clamping Voltage | 35V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 35A@8/20us | |
| Voltage - Breakdown | 30V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Reverse Leakage Current (Ir) | 1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLST236P24L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLST236P24L datasheets or manufacturer documentation.
Datasheet: RLST236P24L Datasheet (PDF)
The RLST236P24L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.