Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CH571R
CH571R - 1
CH571R - 2
CH571R - 3
Extended1/3
* Images are for reference only
CH571R
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH571R
JLCPCB Part #
C39831291
Package
TSSOP-16
Description
-40℃~+85℃ 12bit 18KB 2.3V~3.6V 256KB 32 Bit Built-in+External FLASH Power-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Calendar function RISC-V TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerWCH(Jiangsu Qin Heng)
PackageTSSOP-16
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply2.3V~3.6V
RAM Size18KB
Core Size32 Bit
CPU CoreRISC-V
FeaturesPower-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Calendar function
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CH571R
CH571R

* Images are for reference only

CH571R

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH571R
JLCPCB Part #
C39831291
Package
TSSOP-16
Description
-40℃~+85℃ 12bit 18KB 2.3V~3.6V 256KB 32 Bit Built-in+External FLASH Power-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Calendar function RISC-V TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH571R

* Images are for reference only

CH571R
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH571R
JLCPCB Part #
C39831291
Package
TSSOP-16
Description
-40℃~+85℃ 12bit 18KB 2.3V~3.6V 256KB 32 Bit Built-in+External FLASH Power-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Calendar function RISC-V TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH571R Specifications

CH571R technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerWCH(Jiangsu Qin Heng)
PackageTSSOP-16
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply2.3V~3.6V
RAM Size18KB
Core Size32 Bit
CPU CoreRISC-V
FeaturesPower-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Calendar function
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH571R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH571R Documents

CH571R datasheets or manufacturer documentation.

Datasheet: CH571R Datasheet (PDF)

CH571R Schematic Symbol & PCB Footprint

The CH571R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.