Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CH592F
CH592F - 1
CH592F - 2
CH592F - 3
Extended1/3
* Images are for reference only
CH592F
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH592F
JLCPCB Part #
C39831287
Package
QFN-28(4x4)
Description
-20dBm -40℃~+85℃ -95dBm 1.7V~3.3V 2.4GHz 2Mbps Bluetooth SPI、USB、UART、ADC、I2C、PWM Supports software reset、Power-on Reset、Power-off reset function QFN-28(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWCH(Jiangsu Qin Heng)
PackageQFN-28(4x4)
Operating Temperature-40℃~+85℃
Sensitivity-95dBm
Output Power-20dBm
Data Rate2Mbps
ApplicationsBluetooth
Voltage - Supply1.7V~3.3V
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Power-on Reset、Power-off reset function
InterfaceSPI、USB、UART、ADC、I2C、PWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CH592F
CH592F

* Images are for reference only

CH592F

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH592F
JLCPCB Part #
C39831287
Package
QFN-28(4x4)
Description
-20dBm -40℃~+85℃ -95dBm 1.7V~3.3V 2.4GHz 2Mbps Bluetooth SPI、USB、UART、ADC、I2C、PWM Supports software reset、Power-on Reset、Power-off reset function QFN-28(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH592F

* Images are for reference only

CH592F
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH592F
JLCPCB Part #
C39831287
Package
QFN-28(4x4)
Description
-20dBm -40℃~+85℃ -95dBm 1.7V~3.3V 2.4GHz 2Mbps Bluetooth SPI、USB、UART、ADC、I2C、PWM Supports software reset、Power-on Reset、Power-off reset function QFN-28(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH592F Specifications

CH592F technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerWCH(Jiangsu Qin Heng)
PackageQFN-28(4x4)
Operating Temperature-40℃~+85℃
Sensitivity-95dBm
Output Power-20dBm
Data Rate2Mbps
ApplicationsBluetooth
Voltage - Supply1.7V~3.3V
Typical Application Frequency2.4GHz
FeaturesSupports software reset、Power-on Reset、Power-off reset function
InterfaceSPI、USB、UART、ADC、I2C、PWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH592F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH592F Documents

CH592F datasheets or manufacturer documentation.

Datasheet: CH592F Datasheet (PDF)

CH592F Schematic Symbol & PCB Footprint

The CH592F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.