Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM2596T-ADJ
LM2596T-ADJ - 1
LM2596T-ADJ - 2
LM2596T-ADJ - 3
Extended1/3
* Images are for reference only
LM2596T-ADJ
Attributes
Value
Manufacturer
HGC(Huaguan Semicon)
MFR.Part #
LM2596T-ADJ
JLCPCB Part #
C398141
Package
TO-220-5
Description
-40℃~+125℃ 1 1.193V~1.267V 10mA 150kHz 3A 4.5V~40V Adjustable Buck Buck Built-in TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHGC(Huaguan Semicon)
PackageTO-220-5
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching150kHz
Output TypeAdjustable
Voltage - Supply4.5V~40V
Output Current3A
Quiescent Current10mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.193V~1.267V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM2596T-ADJ
LM2596T-ADJ

* Images are for reference only

LM2596T-ADJ

Extended
Manufacturer

HGC(Huaguan Semicon)

MFR.Part #
LM2596T-ADJ
JLCPCB Part #
C398141
Package
TO-220-5
Description
-40℃~+125℃ 1 1.193V~1.267V 10mA 150kHz 3A 4.5V~40V Adjustable Buck Buck Built-in TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2596T-ADJ

* Images are for reference only

LM2596T-ADJ
Extended
Manufacturer

HGC(Huaguan Semicon)

MFR.Part #
LM2596T-ADJ
JLCPCB Part #
C398141
Package
TO-220-5
Description
-40℃~+125℃ 1 1.193V~1.267V 10mA 150kHz 3A 4.5V~40V Adjustable Buck Buck Built-in TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2596T-ADJ Specifications

LM2596T-ADJ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHGC(Huaguan Semicon)
PackageTO-220-5
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching150kHz
Output TypeAdjustable
Voltage - Supply4.5V~40V
Output Current3A
Quiescent Current10mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.193V~1.267V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2596T-ADJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM2596T-ADJ Documents

LM2596T-ADJ datasheets or manufacturer documentation.

Datasheet: LM2596T-ADJ Datasheet (PDF)

LM2596T-ADJ Schematic Symbol & PCB Footprint

The LM2596T-ADJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.