


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | HGC(Huaguan Semicon) | |
| Package | TO-220-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck | |
| Frequency - Switching | 150kHz | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 3A | |
| Quiescent Current | 10mA | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 11.52V~12.48V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2596T-12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | HGC(Huaguan Semicon) | |
| Package | TO-220-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck | |
| Frequency - Switching | 150kHz | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 3A | |
| Quiescent Current | 10mA | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 11.52V~12.48V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2596T-12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM2596T-12 datasheets or manufacturer documentation.
Datasheet: LM2596T-12 Datasheet (PDF)
The LM2596T-12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.