


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | 3PEAK | |
| Package | ESOP-8 | |
| Vout | 1.225V~100V | |
| Operating Temperature | -40℃~+125℃ | |
| Iout | 300mA | |
| Vin | 4.5V~100V | |
| Features | Built-in soft-start、Cycle-by-cycle current limiting、Light load efficient mode、Built-in LDO regulator、Synchronous rectification function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPP00032-ES1R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | 3PEAK | |
| Package | ESOP-8 | |
| Vout | 1.225V~100V | |
| Operating Temperature | -40℃~+125℃ | |
| Iout | 300mA | |
| Vin | 4.5V~100V | |
| Features | Built-in soft-start、Cycle-by-cycle current limiting、Light load efficient mode、Built-in LDO regulator、Synchronous rectification function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPP00032-ES1R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPP00032-ES1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.