


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16 | |
| Number of Voltages Monitored | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage monitor | |
| Voltage - Supply | 3V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2991IMS#TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16 | |
| Number of Voltages Monitored | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage monitor | |
| Voltage - Supply | 3V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2991IMS#TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2991IMS#TR datasheets or manufacturer documentation.
Datasheet: LTC2991IMS#TR Datasheet (PDF)
The LTC2991IMS#TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.