Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. NSi6801TC-DDBR
NSi6801TC-DDBR - 1
NSi6801TC-DDBR - 2
NSi6801TC-DDBR - 3
NSi6801TC-DDBR - 4
Extended1/4
* Images are for reference only
NSi6801TC-DDBR
Attributes
Value
Manufacturer
NOVOSENSE
MFR.Part #
NSi6801TC-DDBR
JLCPCB Part #
C3975233
Package
DUB-8
Description
-40℃~+125℃@(Ta) 1 150kV/us 5000 5A 5A DUB-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerNOVOSENSE
PackageDUB-8
Voltage - Supply (Driver)14V~32V
Operating Temperature-40℃~+125℃@(Ta)
Driven ConfigurationLow Side、High Side
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5000V
Number of Channels1
Peak Output Current(sink)5A
Peak Output Current(source)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. NSi6801TC-DDBR
NSi6801TC-DDBR

* Images are for reference only

NSi6801TC-DDBR

Extended
Manufacturer

NOVOSENSE

MFR.Part #
NSi6801TC-DDBR
JLCPCB Part #
C3975233
Package
DUB-8
Description
-40℃~+125℃@(Ta) 1 150kV/us 5000 5A 5A DUB-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSi6801TC-DDBR

* Images are for reference only

NSi6801TC-DDBR
Extended
Manufacturer

NOVOSENSE

MFR.Part #
NSi6801TC-DDBR
JLCPCB Part #
C3975233
Package
DUB-8
Description
-40℃~+125℃@(Ta) 1 150kV/us 5000 5A 5A DUB-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSi6801TC-DDBR Specifications

NSi6801TC-DDBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerNOVOSENSE
PackageDUB-8
Voltage - Supply (Driver)14V~32V
Operating Temperature-40℃~+125℃@(Ta)
Driven ConfigurationLow Side、High Side
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5000V
Number of Channels1
Peak Output Current(sink)5A
Peak Output Current(source)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSi6801TC-DDBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSi6801TC-DDBR Documents

NSi6801TC-DDBR datasheets or manufacturer documentation.

Datasheet: NSi6801TC-DDBR Datasheet (PDF)

NSi6801TC-DDBR Schematic Symbol & PCB Footprint

The NSi6801TC-DDBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.