


- Manufacturer
- MFR.Part #
- G2R-2 AC220
- JLCPCB Part #
- C397262
- Package
- DIP,28.8x12.7mm
- Description
- -40℃~+70℃ 10ms 125V@DC、380V@AC 15ms 2 Form C: 2C (DPDT-CO) 20.2kΩ 220V 50mΩ 5A 5A@30VDC、5A@250VAC 8 Non-Polarized - Single Coil Silver Alloy (Cd-Free) DIP,28.8x12.7mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | DIP,28.8x12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 125V@DC、380V@AC | |
| Coil Resistance | 20.2kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 28.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 5A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 220V | |
| Number of Pins | 8 | |
| Release Time | 10ms | |
| Height | 25.2mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC | |
| Width | 12.7mm |

* Images are for reference only
G2R-2 AC220
Extended- Manufacturer
- MFR.Part #
- G2R-2 AC220
- JLCPCB Part #
- C397262
- Package
- DIP,28.8x12.7mm
- Description
- -40℃~+70℃ 10ms 125V@DC、380V@AC 15ms 2 Form C: 2C (DPDT-CO) 20.2kΩ 220V 50mΩ 5A 5A@30VDC、5A@250VAC 8 Non-Polarized - Single Coil Silver Alloy (Cd-Free) DIP,28.8x12.7mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G2R-2 AC220
- JLCPCB Part #
- C397262
- Package
- DIP,28.8x12.7mm
- Description
- -40℃~+70℃ 10ms 125V@DC、380V@AC 15ms 2 Form C: 2C (DPDT-CO) 20.2kΩ 220V 50mΩ 5A 5A@30VDC、5A@250VAC 8 Non-Polarized - Single Coil Silver Alloy (Cd-Free) DIP,28.8x12.7mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G2R-2 AC220 Specifications
G2R-2 AC220 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | DIP,28.8x12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 125V@DC、380V@AC | |
| Coil Resistance | 20.2kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 28.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 5A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 220V | |
| Number of Pins | 8 | |
| Release Time | 10ms | |
| Height | 25.2mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC | |
| Width | 12.7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G2R-2 AC220. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G2R-2 AC220 Schematic Symbol & PCB Footprint
The G2R-2 AC220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.