


- Manufacturer
- MFR.Part #
- 973-9VDC-SL-A 10A250VAC
- JLCPCB Part #
- C396966
- Package
- Plugin,15.2x19mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 110V@DC、277V@AC 225Ω 360mW 4 5ms 9V AgSnO2 Non-Polarized - Single Coil 插件,15.2x19mm Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NHC | |
| Package | Plugin,15.2x19mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 110V@DC、277V@AC | |
| Coil Resistance | 225Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 360mW | |
| Length | 19mm | |
| Operate Time | 10ms | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Number of Pins | 4 | |
| Release Time | 5ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ | |
| Width | 15.2mm |

* Images are for reference only
973-9VDC-SL-A 10A250VAC
Extended- Manufacturer
- MFR.Part #
- 973-9VDC-SL-A 10A250VAC
- JLCPCB Part #
- C396966
- Package
- Plugin,15.2x19mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 110V@DC、277V@AC 225Ω 360mW 4 5ms 9V AgSnO2 Non-Polarized - Single Coil 插件,15.2x19mm Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 973-9VDC-SL-A 10A250VAC
- JLCPCB Part #
- C396966
- Package
- Plugin,15.2x19mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 110V@DC、277V@AC 225Ω 360mW 4 5ms 9V AgSnO2 Non-Polarized - Single Coil 插件,15.2x19mm Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
973-9VDC-SL-A 10A250VAC Specifications
973-9VDC-SL-A 10A250VAC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NHC | |
| Package | Plugin,15.2x19mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 110V@DC、277V@AC | |
| Coil Resistance | 225Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 360mW | |
| Length | 19mm | |
| Operate Time | 10ms | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Number of Pins | 4 | |
| Release Time | 5ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ | |
| Width | 15.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 973-9VDC-SL-A 10A250VAC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

973-9VDC-SL-A 10A250VAC Documents
973-9VDC-SL-A 10A250VAC datasheets or manufacturer documentation.
Datasheet: 973-9VDC-SL-A 10A250VAC Datasheet (PDF)
973-9VDC-SL-A 10A250VAC Schematic Symbol & PCB Footprint
The 973-9VDC-SL-A 10A250VAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.