


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NHC | |
| Package | Plugin,15.2x19mm | |
| Length | 19mm | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Number of Pins | 5 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 15.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
973-9VDC-SL-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NHC | |
| Package | Plugin,15.2x19mm | |
| Length | 19mm | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Number of Pins | 5 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 15.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 973-9VDC-SL-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

973-9VDC-SL-C datasheets or manufacturer documentation.
Datasheet: 973-9VDC-SL-C Datasheet (PDF)
The 973-9VDC-SL-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.