


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NHC | |
| Package | Plugin,15.2x19mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 19mm | |
| Switching Current(Max) | 10A | |
| Contact Material | AgSnO2 | |
| Number of Pins | 4 | |
| Coil Voltage | 24V | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 15.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
973-24VDC-SL-A 10A250VAC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NHC | |
| Package | Plugin,15.2x19mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 19mm | |
| Switching Current(Max) | 10A | |
| Contact Material | AgSnO2 | |
| Number of Pins | 4 | |
| Coil Voltage | 24V | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 15.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 973-24VDC-SL-A 10A250VAC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

973-24VDC-SL-A 10A250VAC datasheets or manufacturer documentation.
Datasheet: 973-24VDC-SL-A 10A250VAC Datasheet (PDF)
The 973-24VDC-SL-A 10A250VAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.