Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. FTC404020S1R0MGCA
FTC404020S1R0MGCA
Extended
* Images are for reference only
FTC404020S1R0MGCA
Attributes
Value
Manufacturer
cjiang (Changjiang Microelectronics Tech)
MFR.Part #
FTC404020S1R0MGCA
JLCPCB Part #
C39676068
Package
SMD,4.1x4.1mm
Description
-、-、-、-、-、-、-、-、-、Molded Inductor、Molded Inductor、Molded Inductor 470nH、470nH、470nH、680nH、680nH、1uH、1uH、1uH、1uH、1.5uH、1.5uH、1.5uH、2.2uH、2.2uH、2.2uH、2.2uH、2.2uH、3.3uH、3.3uH、3.3uH、4.7uH、4.7uH、4.7uH、4.7uH、4.7uH、6.8uH、10uH、10uH 500mA、1A、1A、1.55A、1.9A、2A、2.6A、2.8A、3A、3A、3.3A、3.7A、4.2A、4.3A、4.6A、4.7A、5A、5.3A、5.5A、5.7A、6A、6.2A、6.3A、6.3A、6.5A、6.5A、9.5A、15A 7mΩ、10mΩ、14.5mΩ、18mΩ、19mΩ、22mΩ、22mΩ、25mΩ、25mΩ、31mΩ、35mΩ、36mΩ、40mΩ、45mΩ、58mΩ、62mΩ、62mΩ、62mΩ、86mΩ、105mΩ、120mΩ、160mΩ、190mΩ、250mΩ、500
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
PackageSMD,4.1x4.1mm
Inductance1uH
Current - Saturation(Isat)12.5A
Tolerance±20%
Current Rating6.5A
Application GradeConsumer grade
DC Resistance(DCR)14.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. FTC404020S1R0MGCA
FTC404020S1R0MGCA

* Images are for reference only

FTC404020S1R0MGCA

Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FTC404020S1R0MGCA
JLCPCB Part #
C39676068
Package
SMD,4.1x4.1mm
Description
-、-、-、-、-、-、-、-、-、Molded Inductor、Molded Inductor、Molded Inductor 470nH、470nH、470nH、680nH、680nH、1uH、1uH、1uH、1uH、1.5uH、1.5uH、1.5uH、2.2uH、2.2uH、2.2uH、2.2uH、2.2uH、3.3uH、3.3uH、3.3uH、4.7uH、4.7uH、4.7uH、4.7uH、4.7uH、6.8uH、10uH、10uH 500mA、1A、1A、1.55A、1.9A、2A、2.6A、2.8A、3A、3A、3.3A、3.7A、4.2A、4.3A、4.6A、4.7A、5A、5.3A、5.5A、5.7A、6A、6.2A、6.3A、6.3A、6.5A、6.5A、9.5A、15A 7mΩ、10mΩ、14.5mΩ、18mΩ、19mΩ、22mΩ、22mΩ、25mΩ、25mΩ、31mΩ、35mΩ、36mΩ、40mΩ、45mΩ、58mΩ、62mΩ、62mΩ、62mΩ、86mΩ、105mΩ、120mΩ、160mΩ、190mΩ、250mΩ、500
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTC404020S1R0MGCA

* Images are for reference only

FTC404020S1R0MGCA
Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FTC404020S1R0MGCA
JLCPCB Part #
C39676068
Package
SMD,4.1x4.1mm
Description
-、-、-、-、-、-、-、-、-、Molded Inductor、Molded Inductor、Molded Inductor 470nH、470nH、470nH、680nH、680nH、1uH、1uH、1uH、1uH、1.5uH、1.5uH、1.5uH、2.2uH、2.2uH、2.2uH、2.2uH、2.2uH、3.3uH、3.3uH、3.3uH、4.7uH、4.7uH、4.7uH、4.7uH、4.7uH、6.8uH、10uH、10uH 500mA、1A、1A、1.55A、1.9A、2A、2.6A、2.8A、3A、3A、3.3A、3.7A、4.2A、4.3A、4.6A、4.7A、5A、5.3A、5.5A、5.7A、6A、6.2A、6.3A、6.3A、6.5A、6.5A、9.5A、15A 7mΩ、10mΩ、14.5mΩ、18mΩ、19mΩ、22mΩ、22mΩ、25mΩ、25mΩ、31mΩ、35mΩ、36mΩ、40mΩ、45mΩ、58mΩ、62mΩ、62mΩ、62mΩ、86mΩ、105mΩ、120mΩ、160mΩ、190mΩ、250mΩ、500
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTC404020S1R0MGCA Specifications

FTC404020S1R0MGCA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
PackageSMD,4.1x4.1mm
Inductance1uH
Current - Saturation(Isat)12.5A
Tolerance±20%
Current Rating6.5A
Application GradeConsumer grade
DC Resistance(DCR)14.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTC404020S1R0MGCA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTC404020S1R0MGCA Schematic Symbol & PCB Footprint

The FTC404020S1R0MGCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.