


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | TOSHIBA | |
| Package | TO-3P-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 7.5V@60mA | |
| Input Capacitance(Cies) | 3.6nF@10V | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 900V | |
| Reverse Recovery Time(trr) | 800ns | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 1.7V@60A,15V | |
| Pd - Power Dissipation | 254W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT60M324(Q) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | TOSHIBA | |
| Package | TO-3P-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 7.5V@60mA | |
| Input Capacitance(Cies) | 3.6nF@10V | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 900V | |
| Reverse Recovery Time(trr) | 800ns | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 1.7V@60A,15V | |
| Pd - Power Dissipation | 254W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT60M324(Q). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT60M324(Q) datasheets or manufacturer documentation.
Datasheet: GT60M324(Q) Datasheet (PDF)
The GT60M324(Q) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.