



- Manufacturer
- MFR.Part #
- DB2EVC-7.62-3P-GN
- JLCPCB Part #
- C395894
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 15A 1x3P 3 3P 630V 7.62mm Board Side/Socket - Closed Green Through Hole Without fixing device Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | DORABO | |
| Package | Plugin,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 630V | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device | |
| Color | Green | |
| Current Rating | 15A | |
| Mounting Type | Through Hole | |
| Number of Pins | 3P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 3 |

* Images are for reference only
DB2EVC-7.62-3P-GN
Extended- Manufacturer
- MFR.Part #
- DB2EVC-7.62-3P-GN
- JLCPCB Part #
- C395894
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 15A 1x3P 3 3P 630V 7.62mm Board Side/Socket - Closed Green Through Hole Without fixing device Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DB2EVC-7.62-3P-GN
- JLCPCB Part #
- C395894
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 15A 1x3P 3 3P 630V 7.62mm Board Side/Socket - Closed Green Through Hole Without fixing device Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DB2EVC-7.62-3P-GN Specifications
DB2EVC-7.62-3P-GN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | DORABO | |
| Package | Plugin,P=7.62mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 630V | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device | |
| Color | Green | |
| Current Rating | 15A | |
| Mounting Type | Through Hole | |
| Number of Pins | 3P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DB2EVC-7.62-3P-GN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DB2EVC-7.62-3P-GN Documents
DB2EVC-7.62-3P-GN datasheets or manufacturer documentation.
Datasheet: DB2EVC-7.62-3P-GN Datasheet (PDF)
DB2EVC-7.62-3P-GN Schematic Symbol & PCB Footprint
The DB2EVC-7.62-3P-GN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.