PFS35-5K1F1
Extended
* Images are for reference only
PFS35-5K1F1
Attributes
Value
Manufacturer
MFR.Part #
PFS35-5K1F1
JLCPCB Part #
C3952232
Package
DPAK
Description
-55℃~+155℃ 35W 5.1kΩ Thin Film Resistor ±1% ±50ppm/℃ DPAK Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRiedon
PackageDPAK
Resistance5.1kΩ
Operating Temperature-55℃~+155℃
Power(Watts)35W
TypeThin Film Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃