
- Manufacturer
- MFR.Part #
- HVC4020Z2508KET
- JLCPCB Part #
- C3949492
- Package
- 4020
- Description
- -55℃~+155℃ 1.5W Thick Film Resistor ±10% ±250ppm/℃ 4020 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | 4020 | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ |

* Images are for reference only
HVC4020Z2508KET
Extended- Manufacturer
- MFR.Part #
- HVC4020Z2508KET
- JLCPCB Part #
- C3949492
- Package
- 4020
- Description
- -55℃~+155℃ 1.5W Thick Film Resistor ±10% ±250ppm/℃ 4020 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HVC4020Z2508KET
- JLCPCB Part #
- C3949492
- Package
- 4020
- Description
- -55℃~+155℃ 1.5W Thick Film Resistor ±10% ±250ppm/℃ 4020 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVC4020Z2508KET Specifications
HVC4020Z2508KET technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | 4020 | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVC4020Z2508KET. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVC4020Z2508KET Documents
HVC4020Z2508KET datasheets or manufacturer documentation.
Datasheet: HVC4020Z2508KET Datasheet (PDF)
HVC4020Z2508KET Schematic Symbol & PCB Footprint
The HVC4020Z2508KET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.