


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | 3PEAK | |
| Package | SOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 25pA | |
| Output Current | 32mA | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 3.1V~36V | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 30pA | |
| Gain Bandwidth Product | 7MHz | |
| Slew Rate | 20V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP2272-SO1R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | 3PEAK | |
| Package | SOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 25pA | |
| Output Current | 32mA | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 3.1V~36V | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 30pA | |
| Gain Bandwidth Product | 7MHz | |
| Slew Rate | 20V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP2272-SO1R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TP2272-SO1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.