


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SO-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 132kHz | |
| Duty Cycle(Max) | 67% | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Adjustable current limiting、Hiccup current limiting | |
| Topology | Buck-Boost | |
| Voltage - Breakdown | 725V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TNY287DG-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SO-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 132kHz | |
| Duty Cycle(Max) | 67% | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Non-Isolated | |
| Features | Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Adjustable current limiting、Hiccup current limiting | |
| Topology | Buck-Boost | |
| Voltage - Breakdown | 725V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TNY287DG-TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TNY287DG-TL datasheets or manufacturer documentation.
Datasheet: TNY287DG-TL Datasheet (PDF)
The TNY287DG-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.