


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+150℃ | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz、400kHz | |
| Voltage - Supply | 16V~75V | |
| Output Type | Adjustable | |
| Features | Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Flyback、Forward | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DPA424GN-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+150℃ | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz、400kHz | |
| Voltage - Supply | 16V~75V | |
| Output Type | Adjustable | |
| Features | Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Flyback、Forward | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPA424GN-TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DPA424GN-TL datasheets or manufacturer documentation.
Datasheet: DPA424GN-TL Datasheet (PDF)
The DPA424GN-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.