Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. DPA426R-TL
DPA426R-TL - 1
DPA426R-TL - 2
DPA426R-TL - 3
Extended1/3
* Images are for reference only
DPA426R-TL
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
DPA426R-TL
JLCPCB Part #
C394183
Package
TO-263-7C
Description
-40℃~+150℃ 16V~75V 220V 300kHz~400kHz 75% Flyback Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) TO-263-7C DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerPOWER INTEGRATIONS
PackageTO-263-7C
Operating Temperature-40℃~+150℃
Synchronous RectifierNo
Frequency - Switching300kHz、400kHz
Voltage - Supply16V~75V
Output TypeAdjustable
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyFlyback、Forward
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. DPA426R-TL
DPA426R-TL

* Images are for reference only

DPA426R-TL

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
DPA426R-TL
JLCPCB Part #
C394183
Package
TO-263-7C
Description
-40℃~+150℃ 16V~75V 220V 300kHz~400kHz 75% Flyback Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) TO-263-7C DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPA426R-TL

* Images are for reference only

DPA426R-TL
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
DPA426R-TL
JLCPCB Part #
C394183
Package
TO-263-7C
Description
-40℃~+150℃ 16V~75V 220V 300kHz~400kHz 75% Flyback Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) TO-263-7C DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPA426R-TL Specifications

DPA426R-TL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerPOWER INTEGRATIONS
PackageTO-263-7C
Operating Temperature-40℃~+150℃
Synchronous RectifierNo
Frequency - Switching300kHz、400kHz
Voltage - Supply16V~75V
Output TypeAdjustable
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyFlyback、Forward
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPA426R-TL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DPA426R-TL Documents

DPA426R-TL datasheets or manufacturer documentation.

Datasheet: DPA426R-TL Datasheet (PDF)

DPA426R-TL Schematic Symbol & PCB Footprint

The DPA426R-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.