



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | SMD,2.9x2.8mm | |
| Inductance | 220uH | |
| Q @ Frequency | 8@796kHz | |
| Frequency - Self Resonant | 2.5MHz | |
| Tolerance | ±10% | |
| Current Rating | 20mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 18Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FHW1008IF221KST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | SMD,2.9x2.8mm | |
| Inductance | 220uH | |
| Q @ Frequency | 8@796kHz | |
| Frequency - Self Resonant | 2.5MHz | |
| Tolerance | ±10% | |
| Current Rating | 20mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 18Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FHW1008IF221KST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FHW1008IF221KST datasheets or manufacturer documentation.
Datasheet: FHW1008IF221KST Datasheet (PDF)
The FHW1008IF221KST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.