Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AU0521P1L
AU0521P1L - 1
AU0521P1L - 2
AU0521P1L - 3
Extended1/3
* Images are for reference only
AU0521P1L
Attributes
Value
Manufacturer
Applied Power
MFR.Part #
AU0521P1L
JLCPCB Part #
C393858
Package
DFN1006-2
Description
-55℃~+125℃ 1 200nA 45W@8/20us 5V 6V 8A@8/20us 8V 9pF Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerApplied Power
PackageDFN1006-2
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance9pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)45W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage8V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AU0521P1L
AU0521P1L

* Images are for reference only

AU0521P1L

Extended
Manufacturer

Applied Power

MFR.Part #
AU0521P1L
JLCPCB Part #
C393858
Package
DFN1006-2
Description
-55℃~+125℃ 1 200nA 45W@8/20us 5V 6V 8A@8/20us 8V 9pF Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AU0521P1L

* Images are for reference only

AU0521P1L
Extended
Manufacturer

Applied Power

MFR.Part #
AU0521P1L
JLCPCB Part #
C393858
Package
DFN1006-2
Description
-55℃~+125℃ 1 200nA 45W@8/20us 5V 6V 8A@8/20us 8V 9pF Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AU0521P1L Specifications

AU0521P1L technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerApplied Power
PackageDFN1006-2
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance9pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)45W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage8V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AU0521P1L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AU0521P1L Documents

AU0521P1L datasheets or manufacturer documentation.

Datasheet: AU0521P1L Datasheet (PDF)

AU0521P1L Schematic Symbol & PCB Footprint

The AU0521P1L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.