


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | CYBERSEN | |
| Package | SIP-4 | |
| Temperature Tolerance | ±0.5℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Humidity | 10%RH~95%RH | |
| Temperature Range | -40℃~+125℃ | |
| Features | Factory calibration、Temperature compensation | |
| Current - Supply | 1.5mA | |
| Interface | I2C、1-Wire Bus | |
| Humidity Tolerance | ±3%RH |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHTA30IW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | CYBERSEN | |
| Package | SIP-4 | |
| Temperature Tolerance | ±0.5℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Humidity | 10%RH~95%RH | |
| Temperature Range | -40℃~+125℃ | |
| Features | Factory calibration、Temperature compensation | |
| Current - Supply | 1.5mA | |
| Interface | I2C、1-Wire Bus | |
| Humidity Tolerance | ±3%RH |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHTA30IW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHTA30IW datasheets or manufacturer documentation.
Datasheet: CHTA30IW Datasheet (PDF)
The CHTA30IW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.