


- Manufacturer
- MFR.Part #
- ISP60SMT&R
- JLCPCB Part #
- C393538
- Package
- SMD-4P
- Description
- 1.18V 1.4ms 40Ω 50mA 50us 5kV One set normally open: 2A (SPST - normally open) SMD-4P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Isocom Components | |
| Package | SMD-4P | |
| Load Current | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 600V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Total Power Dissipation(Pd) | 550mW | |
| Turn-off time | 50us | |
| RDS(on) | 40Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 1.4ms | |
| Voltage - Forward(Vf) | 1.18V |

* Images are for reference only
ISP60SMT&R
Extended- Manufacturer
- MFR.Part #
- ISP60SMT&R
- JLCPCB Part #
- C393538
- Package
- SMD-4P
- Description
- 1.18V 1.4ms 40Ω 50mA 50us 5kV One set normally open: 2A (SPST - normally open) SMD-4P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISP60SMT&R
- JLCPCB Part #
- C393538
- Package
- SMD-4P
- Description
- 1.18V 1.4ms 40Ω 50mA 50us 5kV One set normally open: 2A (SPST - normally open) SMD-4P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISP60SMT&R Specifications
ISP60SMT&R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Isocom Components | |
| Package | SMD-4P | |
| Load Current | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 600V | |
| Forward Current(If) | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Total Power Dissipation(Pd) | 550mW | |
| Turn-off time | 50us | |
| RDS(on) | 40Ω | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 1.4ms | |
| Voltage - Forward(Vf) | 1.18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISP60SMT&R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISP60SMT&R Documents
ISP60SMT&R datasheets or manufacturer documentation.
Datasheet: ISP60SMT&R Datasheet (PDF)
ISP60SMT&R Schematic Symbol & PCB Footprint
The ISP60SMT&R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.