



- Manufacturer
- MFR.Part #
- ES1006FL_R1_00001
- JLCPCB Part #
- C393430
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 30A 35ns 500nA@600V 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | PANJIT International | |
| Package | SOD-123FL | |
| Voltage - Forward(Vf@If) | 1.7V@1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 500nA@600V |

* Images are for reference only
ES1006FL_R1_00001
Extended- Manufacturer
- MFR.Part #
- ES1006FL_R1_00001
- JLCPCB Part #
- C393430
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 30A 35ns 500nA@600V 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ES1006FL_R1_00001
- JLCPCB Part #
- C393430
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 30A 35ns 500nA@600V 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ES1006FL_R1_00001 Specifications
ES1006FL_R1_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | PANJIT International | |
| Package | SOD-123FL | |
| Voltage - Forward(Vf@If) | 1.7V@1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 500nA@600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES1006FL_R1_00001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ES1006FL_R1_00001 Documents
ES1006FL_R1_00001 datasheets or manufacturer documentation.
Datasheet: ES1006FL_R1_00001 Datasheet (PDF)
ES1006FL_R1_00001 Schematic Symbol & PCB Footprint
The ES1006FL_R1_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.