Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 2500BL14M100T
2500BL14M100T - 1
2500BL14M100T - 2
2500BL14M100T - 3
Extended1/3
* Images are for reference only
2500BL14M100T
Attributes
Value
Manufacturer
Johanson Dielectrics
MFR.Part #
2500BL14M100T
JLCPCB Part #
C393224
Package
0603
Description
-40℃~+85℃ 1.2dB 1.5dB 180°@±15° 2.3GHz~2.7GHz 50Ω:100Ω 9.5dB 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package0603
Frequency Range2.3GHz~2.7GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±15°
Return Loss(Min)9.5dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length1.6mm
Amplitude Balance (Max)1.5dB
Height0.6mm
Insertion Loss (Max)1.2dB
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 2500BL14M100T
2500BL14M100T

* Images are for reference only

2500BL14M100T

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
2500BL14M100T
JLCPCB Part #
C393224
Package
0603
Description
-40℃~+85℃ 1.2dB 1.5dB 180°@±15° 2.3GHz~2.7GHz 50Ω:100Ω 9.5dB 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2500BL14M100T

* Images are for reference only

2500BL14M100T
Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
2500BL14M100T
JLCPCB Part #
C393224
Package
0603
Description
-40℃~+85℃ 1.2dB 1.5dB 180°@±15° 2.3GHz~2.7GHz 50Ω:100Ω 9.5dB 0603 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2500BL14M100T Specifications

2500BL14M100T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package0603
Frequency Range2.3GHz~2.7GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±15°
Return Loss(Min)9.5dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length1.6mm
Amplitude Balance (Max)1.5dB
Height0.6mm
Insertion Loss (Max)1.2dB
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2500BL14M100T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2500BL14M100T Documents

2500BL14M100T datasheets or manufacturer documentation.

Datasheet: 2500BL14M100T Datasheet (PDF)

2500BL14M100T Schematic Symbol & PCB Footprint

The 2500BL14M100T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.