


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Bridge/Converter | |
| Data Rate | 187.5Mbps、3Gbps、6Gbps | |
| Voltage - Supply | 950mV~1.05V、1.7V~1.9V、1.7V~1.9V、3V~3.6V、3.14V~3.47V | |
| Features | Link status monitoring、Link equalization and compensation | |
| Control Interface | I2C、SPI、UART、Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX96751GTN/V+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Bridge/Converter | |
| Data Rate | 187.5Mbps、3Gbps、6Gbps | |
| Voltage - Supply | 950mV~1.05V、1.7V~1.9V、1.7V~1.9V、3V~3.6V、3.14V~3.47V | |
| Features | Link status monitoring、Link equalization and compensation | |
| Control Interface | I2C、SPI、UART、Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX96751GTN/V+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX96751GTN/V+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.