Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. FGY4L100T120SWD
FGY4L100T120SWD - 1
FGY4L100T120SWD - 2
FGY4L100T120SWD - 3
Extended1/3
* Images are for reference only
FGY4L100T120SWD
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FGY4L100T120SWD
JLCPCB Part #
C39293678
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 1.7V 1.7mJ、2.8mJ、3.6mJ、6.1mJ 1.9mJ、3.1mJ、3.5mJ、5.1mJ 100A、200A 167.2ns、249.4ns、281.4ns、413.4ns 232.4ns、272.4ns、276.8ns、324.8ns 287pF 308nC@15V 40.1pF 400A 44.8ns、49.6ns、56ns、59.2ns 536W、1.071kW 6.5V 9.64nF FS (Field Stop) TO-247-4L IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
Manufactureronsemi
PackageTO-247-4L
Gate-Emitter Threshold Voltage (Vge(th)@Ic)6.5V
Operating Temperature-55℃~+175℃
Input Capacitance(Cies)9.64nF
Td(off)232.4ns、272.4ns、276.8ns、324.8ns
Gate Charge(Qg)308nC@15V
Switching Energy(Eoff)1.9mJ、3.1mJ、3.5mJ、5.1mJ
Reverse Transfer Capacitance (Cres)40.1pF
Turn-On Energy (Eon)1.7mJ、2.8mJ、3.6mJ、6.1mJ
Current - Collector Pulsed (Icm)400A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Recovery Time(trr)167.2ns、249.4ns、281.4ns、413.4ns
Current - Collector(Ic)100A、200A
Vce Saturation(VCE(sat))1.7V
Pd - Power Dissipation536W、1.071kW
Output Capacitance(Coes)287pF
Td(on)44.8ns、49.6ns、56ns、59.2ns
IGBT TypeFS (Field Stop)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. FGY4L100T120SWD
FGY4L100T120SWD

* Images are for reference only

FGY4L100T120SWD

Extended
Manufacturer

onsemi

MFR.Part #
FGY4L100T120SWD
JLCPCB Part #
C39293678
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 1.7V 1.7mJ、2.8mJ、3.6mJ、6.1mJ 1.9mJ、3.1mJ、3.5mJ、5.1mJ 100A、200A 167.2ns、249.4ns、281.4ns、413.4ns 232.4ns、272.4ns、276.8ns、324.8ns 287pF 308nC@15V 40.1pF 400A 44.8ns、49.6ns、56ns、59.2ns 536W、1.071kW 6.5V 9.64nF FS (Field Stop) TO-247-4L IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGY4L100T120SWD

* Images are for reference only

FGY4L100T120SWD
Extended
Manufacturer

onsemi

MFR.Part #
FGY4L100T120SWD
JLCPCB Part #
C39293678
Package
TO-247-4L
Description
-55℃~+175℃ 1.2kV 1.7V 1.7mJ、2.8mJ、3.6mJ、6.1mJ 1.9mJ、3.1mJ、3.5mJ、5.1mJ 100A、200A 167.2ns、249.4ns、281.4ns、413.4ns 232.4ns、272.4ns、276.8ns、324.8ns 287pF 308nC@15V 40.1pF 400A 44.8ns、49.6ns、56ns、59.2ns 536W、1.071kW 6.5V 9.64nF FS (Field Stop) TO-247-4L IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGY4L100T120SWD Specifications

FGY4L100T120SWD technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
Manufactureronsemi
PackageTO-247-4L
Gate-Emitter Threshold Voltage (Vge(th)@Ic)6.5V
Operating Temperature-55℃~+175℃
Input Capacitance(Cies)9.64nF
Td(off)232.4ns、272.4ns、276.8ns、324.8ns
Gate Charge(Qg)308nC@15V
Switching Energy(Eoff)1.9mJ、3.1mJ、3.5mJ、5.1mJ
Reverse Transfer Capacitance (Cres)40.1pF
Turn-On Energy (Eon)1.7mJ、2.8mJ、3.6mJ、6.1mJ
Current - Collector Pulsed (Icm)400A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Recovery Time(trr)167.2ns、249.4ns、281.4ns、413.4ns
Current - Collector(Ic)100A、200A
Vce Saturation(VCE(sat))1.7V
Pd - Power Dissipation536W、1.071kW
Output Capacitance(Coes)287pF
Td(on)44.8ns、49.6ns、56ns、59.2ns
IGBT TypeFS (Field Stop)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGY4L100T120SWD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FGY4L100T120SWD Schematic Symbol & PCB Footprint

The FGY4L100T120SWD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.