Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. RMS to DC Converters
  6. AD637ARZ
AD637ARZ - 1
AD637ARZ - 2
AD637ARZ - 3
Extended1/3
* Images are for reference only
AD637ARZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD637ARZ
JLCPCB Part #
C392907
Package
SOIC-16-300mil
Description
-40℃~+85℃ 0.02% 0.1% 2.2mA 3V~18V 8MHz Integrated buffer/driver RMS Voltage、dB Converter SOIC-16-300mil RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/RMS to DC Converters
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Linearity0.02%
Output TypeRMS Voltage、dB Converter
Voltage - Supply3V~18V
Bandwidth8MHz
Error0.1%
FeaturesIntegrated buffer/driver
Current - Supply2.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. RMS to DC Converters
  6. AD637ARZ
AD637ARZ

* Images are for reference only

AD637ARZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD637ARZ
JLCPCB Part #
C392907
Package
SOIC-16-300mil
Description
-40℃~+85℃ 0.02% 0.1% 2.2mA 3V~18V 8MHz Integrated buffer/driver RMS Voltage、dB Converter SOIC-16-300mil RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD637ARZ

* Images are for reference only

AD637ARZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD637ARZ
JLCPCB Part #
C392907
Package
SOIC-16-300mil
Description
-40℃~+85℃ 0.02% 0.1% 2.2mA 3V~18V 8MHz Integrated buffer/driver RMS Voltage、dB Converter SOIC-16-300mil RMS to DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD637ARZ Specifications

AD637ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/RMS to DC Converters
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Linearity0.02%
Output TypeRMS Voltage、dB Converter
Voltage - Supply3V~18V
Bandwidth8MHz
Error0.1%
FeaturesIntegrated buffer/driver
Current - Supply2.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD637ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD637ARZ Documents

AD637ARZ datasheets or manufacturer documentation.

Datasheet: AD637ARZ Datasheet (PDF)

AD637ARZ Schematic Symbol & PCB Footprint

The AD637ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.