
- Manufacturer
- MFR.Part #
- KDV02FR100ET
- JLCPCB Part #
- C3925250
- Package
- 0201
- Description
- 100mW 100mΩ Current Sense Resistor ±1% ±100ppm/℃ 0201 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Ohmite | |
| Package | 0201 | |
| Resistance | 100mΩ | |
| Power(Watts) | 100mW | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
KDV02FR100ET
Extended- Manufacturer
- MFR.Part #
- KDV02FR100ET
- JLCPCB Part #
- C3925250
- Package
- 0201
- Description
- 100mW 100mΩ Current Sense Resistor ±1% ±100ppm/℃ 0201 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KDV02FR100ET
- JLCPCB Part #
- C3925250
- Package
- 0201
- Description
- 100mW 100mΩ Current Sense Resistor ±1% ±100ppm/℃ 0201 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KDV02FR100ET Specifications
KDV02FR100ET technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Ohmite | |
| Package | 0201 | |
| Resistance | 100mΩ | |
| Power(Watts) | 100mW | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KDV02FR100ET. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KDV02FR100ET Documents
KDV02FR100ET datasheets or manufacturer documentation.
Datasheet: KDV02FR100ET Datasheet (PDF)
KDV02FR100ET Schematic Symbol & PCB Footprint
The KDV02FR100ET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.