



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=2mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Connector Type | IDC Housing | |
| Current Rating | 2A | |
| Contact Material | Phosphor bronze | |
| Pitch | 2mm | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 26~28 | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
173977-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | TE Connectivity | |
| Package | P=2mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Connector Type | IDC Housing | |
| Current Rating | 2A | |
| Contact Material | Phosphor bronze | |
| Pitch | 2mm | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 26~28 | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 173977-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

173977-2 datasheets or manufacturer documentation.
Datasheet: 173977-2 Datasheet (PDF)
The 173977-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.