


- Manufacturer
- MFR.Part #
- 172213-3
- JLCPCB Part #
- C392376
- Package
- P=2.5mm
- Description
- 1 1x3P 2.5mm 3 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | P=2.5mm | |
| Holes Structure | 1x3P | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 3 |

* Images are for reference only
172213-3
Extended- Manufacturer
- MFR.Part #
- 172213-3
- JLCPCB Part #
- C392376
- Package
- P=2.5mm
- Description
- 1 1x3P 2.5mm 3 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 172213-3
- JLCPCB Part #
- C392376
- Package
- P=2.5mm
- Description
- 1 1x3P 2.5mm 3 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
172213-3 Specifications
172213-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | TE Connectivity | |
| Package | P=2.5mm | |
| Holes Structure | 1x3P | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 172213-3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

172213-3 Documents
172213-3 datasheets or manufacturer documentation.
Datasheet: 172213-3 Datasheet (PDF)
172213-3 Schematic Symbol & PCB Footprint
The 172213-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.