
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | TOSHIBA | |
| Package | XQFN-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 32Gbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.6V~3.6V | |
| Parallel Bit Count Per Channel | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDS4A212MX,ELF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | TOSHIBA | |
| Package | XQFN-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 32Gbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.6V~3.6V | |
| Parallel Bit Count Per Channel | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDS4A212MX,ELF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TDS4A212MX,ELF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.