


- Manufacturer
- MFR.Part #
- AP1286S
- JLCPCB Part #
- C391974
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 2.4GHz~2.5GHz ISM、IoT 集成低噪声放大器、集成射频开关、集成功率放大器 QFN-16-EP(3x3) RF Front End Circuits ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | RFIC | |
| Package | QFN-16-EP(3x3) | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | ISM、IoT | |
| Features | Integrated low noise amplifier、Integrated RF switch、Integrated power amplifier |

* Images are for reference only
AP1286S
Extended- Manufacturer
- MFR.Part #
- AP1286S
- JLCPCB Part #
- C391974
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 2.4GHz~2.5GHz ISM、IoT 集成低噪声放大器、集成射频开关、集成功率放大器 QFN-16-EP(3x3) RF Front End Circuits ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AP1286S
- JLCPCB Part #
- C391974
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 2.4GHz~2.5GHz ISM、IoT 集成低噪声放大器、集成射频开关、集成功率放大器 QFN-16-EP(3x3) RF Front End Circuits ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP1286S Specifications
AP1286S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | RFIC | |
| Package | QFN-16-EP(3x3) | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | ISM、IoT | |
| Features | Integrated low noise amplifier、Integrated RF switch、Integrated power amplifier |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP1286S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP1286S Documents
AP1286S datasheets or manufacturer documentation.
Datasheet: AP1286S Datasheet (PDF)
AP1286S Schematic Symbol & PCB Footprint
The AP1286S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.