Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. AP1076
AP1076 - 1
AP1076 - 2
AP1076 - 3
Extended1/3
* Images are for reference only
AP1076
Attributes
Value
Manufacturer
RFIC
MFR.Part #
AP1076
JLCPCB Part #
C391973
Package
QFN-16-EP(3x3)
Description
2.4GHz~2.5GHz QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRFIC
PackageQFN-16-EP(3x3)
Frequency Range2.4GHz~2.5GHz
Input return loss20dB
Voltage - Supply5V
Output return loss15dB
FeaturesBuilt-in power detector、Linearization design
P1dB33dBm
Current - Supply270mA
Gain32dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. AP1076
AP1076

* Images are for reference only

AP1076

Extended
Manufacturer

RFIC

MFR.Part #
AP1076
JLCPCB Part #
C391973
Package
QFN-16-EP(3x3)
Description
2.4GHz~2.5GHz QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP1076

* Images are for reference only

AP1076
Extended
Manufacturer

RFIC

MFR.Part #
AP1076
JLCPCB Part #
C391973
Package
QFN-16-EP(3x3)
Description
2.4GHz~2.5GHz QFN-16-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP1076 Specifications

AP1076 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerRFIC
PackageQFN-16-EP(3x3)
Frequency Range2.4GHz~2.5GHz
Input return loss20dB
Voltage - Supply5V
Output return loss15dB
FeaturesBuilt-in power detector、Linearization design
P1dB33dBm
Current - Supply270mA
Gain32dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP1076. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP1076 Documents

AP1076 datasheets or manufacturer documentation.

Datasheet: AP1076 Datasheet (PDF)

AP1076 Schematic Symbol & PCB Footprint

The AP1076 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.