Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SW373C
SW373C - 1
SW373C - 2
SW373C - 3
SW373C - 4
Extended1/4
* Images are for reference only
SW373C
Attributes
Value
Manufacturer
RFIC
MFR.Part #
SW373C
JLCPCB Part #
C391972
Package
QFN-12-EP(2x2)
Description
-40℃~+85℃ 0.6dB 2.5V~4V 25dB QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRFIC
PackageQFN-12-EP(2x2)
Frequency range500MHz~6GHz
Voltage - Supply2.5V~4V
Insertion loss0.6dB
FeaturesIntegrated control logic、Integrated ESD protection
P1dB36.5dBm
Circuittriple-pole/single-throw
isolation25dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SW373C
SW373C

* Images are for reference only

SW373C

Extended
Manufacturer

RFIC

MFR.Part #
SW373C
JLCPCB Part #
C391972
Package
QFN-12-EP(2x2)
Description
-40℃~+85℃ 0.6dB 2.5V~4V 25dB QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW373C

* Images are for reference only

SW373C
Extended
Manufacturer

RFIC

MFR.Part #
SW373C
JLCPCB Part #
C391972
Package
QFN-12-EP(2x2)
Description
-40℃~+85℃ 0.6dB 2.5V~4V 25dB QFN-12-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW373C Specifications

SW373C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRFIC
PackageQFN-12-EP(2x2)
Frequency range500MHz~6GHz
Voltage - Supply2.5V~4V
Insertion loss0.6dB
FeaturesIntegrated control logic、Integrated ESD protection
P1dB36.5dBm
Circuittriple-pole/single-throw
isolation25dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW373C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SW373C Documents

SW373C datasheets or manufacturer documentation.

Datasheet: SW373C Datasheet (PDF)

SW373C Schematic Symbol & PCB Footprint

The SW373C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.