Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SW423R
SW423R - 1
SW423R - 2
SW423R - 3
SW423R - 4
Extended1/4
* Images are for reference only
SW423R
Attributes
Value
Manufacturer
RFIC
MFR.Part #
SW423R
JLCPCB Part #
C391967
Package
DFN-6(1x1)
Description
-40℃~+125℃ 0MHz~6GHz 1.2dB 1.6V~5V 27dB 32dBm SPDT DFN-6(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRFIC
PackageDFN-6(1x1)
Frequency range0MHz~6GHz
Voltage - Supply1.6V~5V
Insertion loss1.2dB
P1dB32dBm
CircuitSPDT
isolation27dB
operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SW423R
SW423R

* Images are for reference only

SW423R

Extended
Manufacturer

RFIC

MFR.Part #
SW423R
JLCPCB Part #
C391967
Package
DFN-6(1x1)
Description
-40℃~+125℃ 0MHz~6GHz 1.2dB 1.6V~5V 27dB 32dBm SPDT DFN-6(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW423R

* Images are for reference only

SW423R
Extended
Manufacturer

RFIC

MFR.Part #
SW423R
JLCPCB Part #
C391967
Package
DFN-6(1x1)
Description
-40℃~+125℃ 0MHz~6GHz 1.2dB 1.6V~5V 27dB 32dBm SPDT DFN-6(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW423R Specifications

SW423R technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRFIC
PackageDFN-6(1x1)
Frequency range0MHz~6GHz
Voltage - Supply1.6V~5V
Insertion loss1.2dB
P1dB32dBm
CircuitSPDT
isolation27dB
operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW423R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SW423R Documents

SW423R datasheets or manufacturer documentation.

Datasheet: SW423R Datasheet (PDF)

SW423R Schematic Symbol & PCB Footprint

The SW423R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.