Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SW423
SW423 - 1
SW423 - 2
SW423 - 3
SW423 - 4
Extended1/4
* Images are for reference only
SW423
Attributes
Value
Manufacturer
RFIC
MFR.Part #
SW423
JLCPCB Part #
C391966
Package
DFN-6(1x1)
Description
-40℃~+125℃ 0.5dB 1.8V~5V 31dB DFN-6(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRFIC
PackageDFN-6(1x1)
Frequency range100MHz~6GHz
Voltage - Supply1.8V~5V
Insertion loss0.5dB
FeaturesIntegrated control logic
P1dB35dBm
CircuitSPDT
isolation31dB
operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. SW423
SW423

* Images are for reference only

SW423

Extended
Manufacturer

RFIC

MFR.Part #
SW423
JLCPCB Part #
C391966
Package
DFN-6(1x1)
Description
-40℃~+125℃ 0.5dB 1.8V~5V 31dB DFN-6(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW423

* Images are for reference only

SW423
Extended
Manufacturer

RFIC

MFR.Part #
SW423
JLCPCB Part #
C391966
Package
DFN-6(1x1)
Description
-40℃~+125℃ 0.5dB 1.8V~5V 31dB DFN-6(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW423 Specifications

SW423 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRFIC
PackageDFN-6(1x1)
Frequency range100MHz~6GHz
Voltage - Supply1.8V~5V
Insertion loss0.5dB
FeaturesIntegrated control logic
P1dB35dBm
CircuitSPDT
isolation31dB
operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW423. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SW423 Documents

SW423 datasheets or manufacturer documentation.

Datasheet: SW423 Datasheet (PDF)

SW423 Schematic Symbol & PCB Footprint

The SW423 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.