


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Broadcom Limited | |
| Package | QFN-24(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 20mA | |
| Number of Conjugate Points of UVW | 8 | |
| Supply Voltage | 3V~3.6V、4.5V~5.5V | |
| Features | Incremental encoder output、Magnetic field too high/low warning、Programmable hysteresis | |
| Minimum Field | 45mT | |
| Number of ABZ Pulses | 4096 | |
| Resolution | 16bit | |
| Out Type | PWM、SSI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AEAT-8800-Q24TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Broadcom Limited | |
| Package | QFN-24(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 20mA | |
| Number of Conjugate Points of UVW | 8 | |
| Supply Voltage | 3V~3.6V、4.5V~5.5V | |
| Features | Incremental encoder output、Magnetic field too high/low warning、Programmable hysteresis | |
| Minimum Field | 45mT | |
| Number of ABZ Pulses | 4096 | |
| Resolution | 16bit | |
| Out Type | PWM、SSI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEAT-8800-Q24TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AEAT-8800-Q24TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.