



- Manufacturer
- MFR.Part #
- ZMM55-B7V5_R1_10001
- JLCPCB Part #
- C391767
- Package
- MiniMELF(LL-34)
- Description
- 1 Independent 100nA 500mW 50Ω 7.35V~7.65V 7.5V 7Ω MiniMELF(LL-34) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANJIT International | |
| Package | MiniMELF(LL-34) | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 50Ω | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 7.35V~7.65V | |
| Zener Voltage(Nom) | 7.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA |

* Images are for reference only
ZMM55-B7V5_R1_10001
Extended- Manufacturer
- MFR.Part #
- ZMM55-B7V5_R1_10001
- JLCPCB Part #
- C391767
- Package
- MiniMELF(LL-34)
- Description
- 1 Independent 100nA 500mW 50Ω 7.35V~7.65V 7.5V 7Ω MiniMELF(LL-34) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZMM55-B7V5_R1_10001
- JLCPCB Part #
- C391767
- Package
- MiniMELF(LL-34)
- Description
- 1 Independent 100nA 500mW 50Ω 7.35V~7.65V 7.5V 7Ω MiniMELF(LL-34) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZMM55-B7V5_R1_10001 Specifications
ZMM55-B7V5_R1_10001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | PANJIT International | |
| Package | MiniMELF(LL-34) | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 50Ω | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 7.35V~7.65V | |
| Zener Voltage(Nom) | 7.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZMM55-B7V5_R1_10001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZMM55-B7V5_R1_10001 Documents
ZMM55-B7V5_R1_10001 datasheets or manufacturer documentation.
Datasheet: ZMM55-B7V5_R1_10001 Datasheet (PDF)
ZMM55-B7V5_R1_10001 Schematic Symbol & PCB Footprint
The ZMM55-B7V5_R1_10001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.