


- Manufacturer
- MFR.Part #
- ER1604CT_T0_10001
- JLCPCB Part #
- C391483
- Package
- TO-220AB-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.3V@8A 1uA@400V 35ns 400V 8A TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | PANJIT International | |
| Package | TO-220AB-3 | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 1uA@400V |

* Images are for reference only
ER1604CT_T0_10001
Extended- Manufacturer
- MFR.Part #
- ER1604CT_T0_10001
- JLCPCB Part #
- C391483
- Package
- TO-220AB-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.3V@8A 1uA@400V 35ns 400V 8A TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ER1604CT_T0_10001
- JLCPCB Part #
- C391483
- Package
- TO-220AB-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.3V@8A 1uA@400V 35ns 400V 8A TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ER1604CT_T0_10001 Specifications
ER1604CT_T0_10001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | PANJIT International | |
| Package | TO-220AB-3 | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 1uA@400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ER1604CT_T0_10001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ER1604CT_T0_10001 Documents
ER1604CT_T0_10001 datasheets or manufacturer documentation.
Datasheet: ER1604CT_T0_10001 Datasheet (PDF)
ER1604CT_T0_10001 Schematic Symbol & PCB Footprint
The ER1604CT_T0_10001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.