


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SIP,11.5x6mm | |
| Operating Temperature | -40℃~+115℃ | |
| Frequency - Switching | 120kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Current | 200mA | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NME1S0505SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SIP,11.5x6mm | |
| Operating Temperature | -40℃~+115℃ | |
| Frequency - Switching | 120kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Current | 200mA | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NME1S0505SC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NME1S0505SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.