


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | STMicroelectronics | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 7.5V~9.5V、7.5V~13V | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA7415CB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | STMicroelectronics | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Processor | |
| Voltage - Supply | 7.5V~9.5V、7.5V~13V | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA7415CB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA7415CB datasheets or manufacturer documentation.
Datasheet: TDA7415CB Datasheet (PDF)
The TDA7415CB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.