Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQP02HQ2N2B02E
LQP02HQ2N2B02E - 1
LQP02HQ2N2B02E - 2
LQP02HQ2N2B02E - 3
LQP02HQ2N2B02E - 4
Extended1/4
* Images are for reference only
LQP02HQ2N2B02E
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQP02HQ2N2B02E
JLCPCB Part #
C3911388
Package
01005
Description
14@500MHz 2.2nH 200mΩ 500mA 9.8GHz Thick Film Inductor 01005 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package01005
Inductance2.2nH
TypeThick Film Inductor
Q @ Frequency14@500MHz
Frequency - Self Resonant9.8GHz
Current Rating500mA
DC Resistance(DCR)200mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQP02HQ2N2B02E
LQP02HQ2N2B02E

* Images are for reference only

LQP02HQ2N2B02E

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQP02HQ2N2B02E
JLCPCB Part #
C3911388
Package
01005
Description
14@500MHz 2.2nH 200mΩ 500mA 9.8GHz Thick Film Inductor 01005 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQP02HQ2N2B02E

* Images are for reference only

LQP02HQ2N2B02E
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQP02HQ2N2B02E
JLCPCB Part #
C3911388
Package
01005
Description
14@500MHz 2.2nH 200mΩ 500mA 9.8GHz Thick Film Inductor 01005 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQP02HQ2N2B02E Specifications

LQP02HQ2N2B02E technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package01005
Inductance2.2nH
TypeThick Film Inductor
Q @ Frequency14@500MHz
Frequency - Self Resonant9.8GHz
Current Rating500mA
DC Resistance(DCR)200mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQP02HQ2N2B02E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQP02HQ2N2B02E Documents

LQP02HQ2N2B02E datasheets or manufacturer documentation.

Datasheet: LQP02HQ2N2B02E Datasheet (PDF)

LQP02HQ2N2B02E Schematic Symbol & PCB Footprint

The LQP02HQ2N2B02E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.