
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EATON | |
| Package | 0402 | |
| Inductance | 6.2nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 3.9GHz | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 300mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCLA1005V2-6R2-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EATON | |
| Package | 0402 | |
| Inductance | 6.2nH | |
| Q @ Frequency | 8@100MHz | |
| Frequency - Self Resonant | 3.9GHz | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 300mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCLA1005V2-6R2-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCLA1005V2-6R2-R datasheets or manufacturer documentation.
Datasheet: MCLA1005V2-6R2-R Datasheet (PDF)
The MCLA1005V2-6R2-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.