Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. FUET-1109
FUET-1109 - 1
FUET-1109 - 2
FUET-1109 - 3
Extended1/3
* Images are for reference only
FUET-1109
Attributes
Value
Manufacturer
FUET
MFR.Part #
FUET-1109
JLCPCB Part #
C391036
Package
SMD,9x11mm
Description
-20℃~+70℃ 11mm 1V~25V 2mm 3mA 4.1kHz 5V 70dB 9mm Lead Passive (Externally Driven) Piezoelectric SMD,9x11mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerFUET
PackageSMD,9x11mm
Operating Temperature-20℃~+70℃
Voltage Rating5V
Mounting TypeLead Wire
Sound Pressure Level(SPL)70dB
Driver CircuitryPassive (Externally Driven)
Length11mm
TechnologyPiezoelectric
Voltage - Supply1V~25V
Frequency4.1kHz
Height2mm
Width9mm
Current Consumption3mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. FUET-1109
FUET-1109

* Images are for reference only

FUET-1109

Extended
Manufacturer

FUET

MFR.Part #
FUET-1109
JLCPCB Part #
C391036
Package
SMD,9x11mm
Description
-20℃~+70℃ 11mm 1V~25V 2mm 3mA 4.1kHz 5V 70dB 9mm Lead Passive (Externally Driven) Piezoelectric SMD,9x11mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FUET-1109

* Images are for reference only

FUET-1109
Extended
Manufacturer

FUET

MFR.Part #
FUET-1109
JLCPCB Part #
C391036
Package
SMD,9x11mm
Description
-20℃~+70℃ 11mm 1V~25V 2mm 3mA 4.1kHz 5V 70dB 9mm Lead Passive (Externally Driven) Piezoelectric SMD,9x11mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FUET-1109 Specifications

FUET-1109 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerFUET
PackageSMD,9x11mm
Operating Temperature-20℃~+70℃
Voltage Rating5V
Mounting TypeLead Wire
Sound Pressure Level(SPL)70dB
Driver CircuitryPassive (Externally Driven)
Length11mm
TechnologyPiezoelectric
Voltage - Supply1V~25V
Frequency4.1kHz
Height2mm
Width9mm
Current Consumption3mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FUET-1109. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FUET-1109 Documents

FUET-1109 datasheets or manufacturer documentation.

Datasheet: FUET-1109 Datasheet (PDF)

FUET-1109 Schematic Symbol & PCB Footprint

The FUET-1109 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.