Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. FUET-9018
FUET-9018 - 1
FUET-9018 - 2
FUET-9018 - 3
Extended1/3
* Images are for reference only
FUET-9018
Attributes
Value
Manufacturer
FUET
MFR.Part #
FUET-9018
JLCPCB Part #
C391035
Package
SMD,9x9mm
Description
-30℃~+70℃ 1V~25V 2.1mm 3V 4kHz 5mA 65dB 9mm 9mm Lead Passive (Externally Driven) Piezoelectric SMD,9x9mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerFUET
PackageSMD,9x9mm
Operating Temperature-30℃~+70℃
Voltage Rating3V
Mounting TypeLead
Sound Pressure Level(SPL)65dB
Driver CircuitryPassive (Externally Driven)
Length9mm
TechnologyPiezoelectric
Voltage - Supply1V~25V
Frequency4kHz
Height2.1mm
Width9mm
Current Consumption5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. FUET-9018
FUET-9018

* Images are for reference only

FUET-9018

Extended
Manufacturer

FUET

MFR.Part #
FUET-9018
JLCPCB Part #
C391035
Package
SMD,9x9mm
Description
-30℃~+70℃ 1V~25V 2.1mm 3V 4kHz 5mA 65dB 9mm 9mm Lead Passive (Externally Driven) Piezoelectric SMD,9x9mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FUET-9018

* Images are for reference only

FUET-9018
Extended
Manufacturer

FUET

MFR.Part #
FUET-9018
JLCPCB Part #
C391035
Package
SMD,9x9mm
Description
-30℃~+70℃ 1V~25V 2.1mm 3V 4kHz 5mA 65dB 9mm 9mm Lead Passive (Externally Driven) Piezoelectric SMD,9x9mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FUET-9018 Specifications

FUET-9018 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerFUET
PackageSMD,9x9mm
Operating Temperature-30℃~+70℃
Voltage Rating3V
Mounting TypeLead
Sound Pressure Level(SPL)65dB
Driver CircuitryPassive (Externally Driven)
Length9mm
TechnologyPiezoelectric
Voltage - Supply1V~25V
Frequency4kHz
Height2.1mm
Width9mm
Current Consumption5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FUET-9018. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FUET-9018 Documents

FUET-9018 datasheets or manufacturer documentation.

Datasheet: FUET-9018 Datasheet (PDF)

FUET-9018 Schematic Symbol & PCB Footprint

The FUET-9018 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information